
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14 days return policy included
Technical specifications
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Content
1 pc(s)
250 V
Other
Basic element
Other
Other
1-pole switch
TRUE
Other
10 A
FALSE
Other
1
Other
Mounting with claw and screw
0
FALSE
TRUE
FALSE
Matt
FALSE
IP20
Documents & Downloads
Datasheet
Datasheet 1753465 Siemens Switch product range Shutter switch Delta 5TA7692 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753465 Siemens Switch product range Shutter switch Delta 5TA7692 1 pc(s)
Description
SIMATIC S7-300 Regulated power supply PS307 input: 120/230 V AC, output: 24 V / 10 A DC
Hints
The rocker is snapped into the frame, thus forming a unit.











