
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.08
€ 26.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Mounting type: Surface-mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
IP44
- Content
1 pc(s)
- Material
PVC
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker
Grey
2-pole push button
TRUE
Other
10 A
FALSE
Other
2
Plastic
Mounting with screw
2
FALSE
7035
TRUE
FALSE
Glossy
FALSE
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754303 Siemens Switch product range Shutter switch Delta 5TD4708 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754303 Siemens Switch product range Shutter switch Delta 5TD4708 1 pc(s)
Description
OSM ITP62 Optical Switch Module with two LWL ports 100 Mbit/s, six ITP ports 10/100 Mbit/s and eight digital Inputs redundant DC 24V Infeed Signaling contact integrated redundancy manager, with network management max. Ambient temperature +55 ° C
Hints
The rocker is snapped into the frame, thus forming a unit.










