
Number
Technical specifications
- Mounting type: wall mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
IP44
- Dim
(L x W) 82 mm x 66 mm
- Content
1 pc(s)
- Weight
0
- Width
66 mm
- Length
82 mm
- Material
PVC
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
Grey
TRUE
FALSE
Push-in clamp
Optional
Other
32 mm
10 A
FALSE
Other
Other
Plastic
Screw mounting
Alternating-/alternating switch
2
FALSE
FALSE
Glossy
IP44
66 mm
82 mm
47 mm
No
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753435 Siemens Switch product range Shutter switch Delta Grey 5TA4708 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753435 Siemens Switch product range Shutter switch Delta Grey 5TA4708 1 pc(s)










