
Number
Technical specifications
- Mounting type: wall mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
IP44
- Dim
(L x W x H) 82 x 66 x 82 mm
- Content
1 pc(s)
- Width
66 mm
- Length
82 mm
- Material
PVC
- Depth
47 mm
- Height
82 mm
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
Grey
TRUE
FALSE
Push-in clamp
Optional
Other
32 mm
10 A
FALSE
Other
LED exchangeable
Plastic
Screw mounting
Other
1
FALSE
FALSE
Glossy
IP44
66 mm
82 mm
47 mm
No
Illuminated (on)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706863 Siemens Switch product range Shutter switch Delta Grey 5TA4741 1 pc(s)
Datasheet 1706863 Siemens Switch product range Shutter switch Delta Grey 5TA4741 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706863 Siemens Switch product range Shutter switch Delta Grey 5TA4741 1 pc(s)










