
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Factory colour
Multi-coloured
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
Steel
250 V
Flush mounted (plaster)
Basic element
Rocker/button
Other
TRUE
FALSE
Push-in clamp
Optional
Other
32 mm
10 A
FALSE
Other
LED exchangeable
Metal
Mounting with claw and screw
Intermediate switch
1
10
FALSE
FALSE
Matt
IP20
70 mm
70 mm
No
Illuminated (on)
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704205 Siemens Switch product range Shutter switch Delta Multi-coloured 5TA2132 1 pc(s)
Datasheet 1704205 Siemens Switch product range Shutter switch Delta Multi-coloured 5TA2132 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704205 Siemens Switch product range Shutter switch Delta Multi-coloured 5TA2132 1 pc(s)










