
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Switch type function
Hotel room key switch
- Product type
Switch product range
- Factory colour
Silver
IP20
- Content
1 pc(s)
- Material
PVC
Silver
Hotel card
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
TRUE
9006
> IK10
TRUE
FALSE
Glossy
IP20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754132 Siemens Switch product range Hotel room key switch Silver 5TG4814 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754132 Siemens Switch product range Hotel room key switch Silver 5TG4814 1 pc(s)
Description
Set of infeed terminals for main conductor circuit breaker (SHU), for 50 mm2 1 set=3 infeed terminals and 1 N terminal and 1 PE terminal Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










