
Number
Technical specifications
- Mounting type: wall mounted
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
230 V
- Nominal current
16 A
IP54
- Dim
(L x W) 180 mm x 119 mm
- Content
1 pc(s)
- Width
119 mm
- Length
180 mm
- Material
PVC
16 A
230 V
Surface mounted (plaster)
Other
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
FALSE
TRUE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
TRUE
No special power supply
FALSE
Plastic
30000 A
Mounting with screw
Other
FALSE
Glossy
FALSE
TRUE
IP54
119 mm
180 mm
95 mm
0
FALSE
FALSE
FALSE
2
95
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750396 Siemens Switch product range Socket Delta 5SZ9216 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750396 Siemens Switch product range Socket Delta 5SZ9216 1 pc(s)











