
Number
Technical specifications
- Cover version: Central plate
- Fitting method: Flush-mounted
- Height: 70 mm
- Number of active contacts (flat): 2
- Design of the electrical connection: Plug-in terminal
- Appearance: Glossy
- Mounting type: Claw / screw fixing
- Phase number: 2
- Product component / protective contact: Yes
- Product property / halogen-free: Yes
- Operating frequency maximum 50 Hz
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 45 mm x 70 mm
- Content
1 pc(s)
- Weight
0.07
- Width
70 mm
- Length
45 mm
- Similar RAL
9010
- Material
PVC
16 A
250 V
Flush mounted (plaster)
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864836 Siemens Switch product range Socket Delta White 5UB1403 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864836 Siemens Switch product range Socket Delta White 5UB1403 1 pc(s)








