
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
125 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
20 A
125 V
Flush mounted (plaster)
White
NEMA
TRUE
1
FALSE
TRUE
Push-in clamp
Other
TRUE
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727468 Siemens Switch product range Socket Delta White 5UB1535 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727468 Siemens Switch product range Socket Delta White 5UB1535 1 pc(s)









