
Number
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 70 x 70 x 82.0000 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
- Depth
77.0000 mm
- Height
82.0000 mm
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
TRUE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728404 Siemens Switch product range Socket Delta White 5UB1916 1 pc(s)
Datasheet 1728404 Siemens Switch product range Socket Delta White 5UB1916 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728404 Siemens Switch product range Socket Delta White 5UB1916 1 pc(s)










