
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
IP20
- Dim
(L x W x H) 70 x 70 x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
Steel
- Depth
32 mm
- Height
70 mm
250 V
Flush mounted (plaster)
Basic element
Push button/touch control button
Other
Single push button
TRUE
Push-in clamp
None
Other
FALSE
10 A
FALSE
FALSE
Other
Metal
Mounting with claw and screw
1
FALSE
FALSE
Matt
IP20
0
1
0
70 mm
70 mm
32 mm
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795973 Siemens Switch product range Switch Delta 5TD2116 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795973 Siemens Switch product range Switch Delta 5TD2116 1 pc(s)










