
Technical specifications
- Compilation type: Basic element
- Actuator type: Push/push button
- Mounting type: Flush-mounted
- Height: 70 mm
- Mounting type: Fixing with screw
- Product property / halogen-free: Yes
- Number of rocker switches: 1
- Switching capacity current 10 A.
- Type
Single button
- Switch type function
Switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Dim
(L x W) 32 mm x 70 mm
- Content
10 pc(s)
- Width
70 mm
- Length
32 mm
- Material
Steel
250 V
Flush mounted (plaster)
Basic element
Push button/touch control button
Other
Single push button
TRUE
Push-in clamp
None
Other
FALSE
10 A
FALSE
FALSE
Other
Metal
Screw mounting
1
FALSE
FALSE
Matt
IP20
0
1
0
70 mm
70 mm
32 mm
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2263468 Siemens Switch product range Switch Delta 5TD21160KK 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2263468 Siemens Switch product range Switch Delta 5TD21160KK 10 pc(s)








