
Number
Technical specifications
- Mounting type: Surface-mounted
- Switch type function
Switch
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
230 V
IP44
- Dim
(L x W) 75 mm x 66 mm
- Content
1 pc(s)
- Width
66 mm
- Length
75 mm
- Material
PVC
230 V
Surface mounted (plaster)
Basic element with complete housing
Push button/touch control button
Grey
Single push button
TRUE
Push-in clamp
Other
Other
TRUE
10 A
FALSE
TRUE
Other
Plastic
Screw mounting
1
TRUE
7035
FALSE
Glossy
IP44
0
1
0
66 mm
75 mm
54 mm
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705504 Siemens Switch product range Switch Delta Grey 5TD4706 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705504 Siemens Switch product range Switch Delta Grey 5TD4706 1 pc(s)










