
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Switch
- Product type
Switch product range
- Type series
Delta
- Factory colour
Multi-coloured
- Nominal voltage
250 V
IP20
- Dim
(L x W x H) 70 x 70 x 70 mm
- Content
1 pc(s)
- Weight
0
- Width
70 mm
- Length
70 mm
- Material
Steel
- Depth
32 mm
- Height
70 mm
250 V
Flush mounted (plaster)
Basic element
Push button/touch control button
Other
Single push button
TRUE
Push-in clamp
None
Other
FALSE
10 A
FALSE
FALSE
Other
Metal
Mounting with claw and screw
1
FALSE
FALSE
Matt
IP20
0
0
1
70 mm
70 mm
32 mm
FALSE
FALSE
FALSE
FALSE
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796297 Siemens Switch product range Switch Delta Multi-coloured 5TD2123 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796297 Siemens Switch product range Switch Delta Multi-coloured 5TD2123 1 pc(s)










