
Number
Highlights & Details
Series resistor 0.28kOhm
Our service for you
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: NC and NO
- Operating power: 10 W
- Operating current: 400 mA
- Product type
Switcher
- Type
3SE6605-2BA10
- Max. operating voltage
100 V
- Operating voltage
100 V (max)
- Switching distance (max.)
8 mm
- Enclosure material
Plastic
- Model
Inductive
- Connector
Cable
- Cable length
10.00 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
88 mm
- Width
25 mm
- Height
13 mm
- Dim
(L x W x H) 88 x 25 x 13 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
AC/DC
Plastic
TRUE
Cable
Dry reed contact
None
None
Cuboid
15 mm
5 mm
Not flat
TRUE
IP67
Magnet
25 mm
13 mm
88 mm
Level e
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731717 Siemens Switcher Inductive 3SE6605-2BA10 3SE66052BA10 (L x W x H) 88 x 25 x 13 mm
User & Safety Instructions
User & Safety Instructions 1731717 Siemens Switcher Inductive 3SE6605-2BA10 3SE66052BA10 (L x W x H) 88 x 25 x 13 mm












