
Siemens SX53ES22CE Built-in dishwasher 598 mm EEC: A (A - G) Semi-integrated Black

Highlights & Details
Siemens iQ300 SX53ES22CE Semi integrated dishwasher 14 full-size cover
- Table settings = 14
Technical specifications
- Height-adjustable base 6 cm
- Depth with door open: 120 cm
- Installation area width 60 cm
- Installation area depth: 55 cm
- Installation height (min): 86.5 cm
- Height: 92.5 cm (max
- Product type
Built-in dishwasher
- Type
Semi-integrated
- Factory colour
Black
- Depth
573 mm
- Height
865 mm
- Width
598 mm
A (A - G)
- Table settings
14
- Design type
Built-in
- Dim
(W x H x D) 598 x 865 x 573 mm
- Programmes
6
- Max. operating noise
42 dB
- Power supply (details)
220 - 240 V
- Weight
37.1 kg
- UKCA
yes
- Adjustable feet
yes
- Energy consumption per cycle
0.543 kWh
- Energy efficiency index (EEI)
31.9
- Number of washing programs
6
- Child lock
yes
- Cycle time
270 min
- Water consumption per cycle
9 l
- Self-cleaning
yes
- Inlet hose length
1.65 m
- Outlet hose length
1.9 m
- Connected load
2400 W
- Delay start (max)
24 h
- Automatic door opening
yes
- Custom panel-ready
yes
- Energy consumption per 100 cycles
54 kWh
- Drying efficiency index (EU 2017/1369)
1.061
- Automatic programs
yes
- Delay start (min)
1 h
- Cord length
1.75 m
- Temperature (max)
70 °C
- AquaStop function
yes
- AquaSensor function
yes
- Delayed start timer
yes
- Remaining time indication
yes
- Number of place settings
14 Maßgedecke
- Package weight
39 kg
- Current
10 A
- Half-load
yes
- Self-cleaning filter
yes
- Built-in display
yes
- Upper basket adjustable height
yes
- Dosage assistant
yes
- Glass protection
yes
Documents & Downloads
Datasheet
Datasheet 3795804 Siemens SX53ES22CE Built-in dishwasher 598 mm EEC: A (A - G) Semi-integrated Black
User & Safety Instructions
User & Safety Instructions 3795804 Siemens SX53ES22CE Built-in dishwasher 598 mm EEC: A (A - G) Semi-integrated Black
Description
Rinse and dry the dishes up to three times faster, but with the same excellent result. With Variospeed Plus, you can also switch on the flushing turbo at any time, even if the washing cycle is already running. Best of all, you can activate and control Variospeed Plus via the Home Connect APP on your device. Isn't that Smart?
The automatic door opening for highly efficient drying results.
AutoOpen dry ensures gentle drying: At the end of the drying process, the door is opened automatically and gently. This supports the natural drying of the dishes without the additional use of energy.
For a lot of flexibility and usage comfort while loading and unloading.
Ready for your dishes: The new Flex baskets and drawers offer a lot of flexibility and ease of use when loading and unloading. From plates, pots, cups or wine glasses, Siemens dishwashers with Flex baskets can quickly find their place for every dish.
Always up to date.
Siemens is constantly improving its washing programs to make your dishes easier, cleaner and more energy efficient. Don't worry! With the program download of our home-connect-enabled dishwashers you will always benefit from our innovations! Customise your dishwasher and download additional programs to suit your individual needs.
Confirmed hygienic performance.
Viruses such as corona and influenza are effectively inactivated in Eco 50 °C. Tested by the Institute for Integrative Hygiene and Virology (Level 1 Hygiene Label). Higher temperature programs can achieve an even higher level of hygiene that is effective against more resistant viruses, including enveloped and unenveloped viruses. Confirmed for the Intensive 70 ° C and machine maintenance program (Hygiene label level 3).
Upper basket with three height-adjustable stages.
RackMatic makes loading and unloading easier, especially for large pots or plates. The height-adjustable upper basket can be easily adjusted to three levels to suit the individual requirements of the space. Also functions when loaded.
The upper basket is easily adjustable in 3 steps.
Aquastop®: No water damage
The Aquastop® system prevents any type of water damage, whether caused by a leaking inlet hose or on the device itself As soon as a leak is detected, Aquastop® stops the water supply directly at the valve. For this guaranteed safety, Siemens sticks for a long flushing experience.
Saves time and effort.
Life is hectic enough. Siemens dishwashers with Home Connect are there to make it easier for you. Our Amazon Alexa* partnership lets you control your smart dishwasher via the Home Connect APP or your smart speaker. For example, speed up the washing program or turn on the Silence program. The APP can even reorder dish plates. So life becomes a little easier. *Not available everywhere.
Practical device check.
If you have a problem with your dishwasher, Home Connect provides convenient remote diagnosis. With your approval, Customer Service will access the device online to determine the cause of the failure. If the malfunction cannot be corrected immediately and a personal customer service visit is required, the experienced Siemens technician will come to your home perfectly prepared with the necessary spare parts.
This text is machine translated.
Features
- Variospeed Plus: Flushing and drying dishes up to three times faster
- AutoOpen dry: The automatic door opening for highly efficient drying results
- Flex baskets and cutlery drawer: For much flexibility and user comfort during loading and unloading
- Program Download: Keep your Home Connect dishwasher up to date
- Tested hygiene Quality: Hygiene level confirmed for the Eco 50 °C program and an even higher level of hygiene in intensive 70 °C and machine maintenance program
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












