
Siemens Thermistor overload relay 24 V DC/AC 1 change-over 1 pc(s) 3RN2000-2AA30 Winding temperature
Number
Technical specifications
- Thermal current 5 A
- Mounting type: screw and snap-on mounting rail 35 mm
- Isolation voltage: 300 V
- Operating frequency: 50/60 Hz
- Power loss: 0.5 W
- Surge voltage resistance: 4 kV
- Control supply voltage: 24 V
- Product type
Thermistor overload relay
- Type
3RN2000-2AA30
- Functions
Winding temperature
- Operating voltage
24 V DC/AC
- Features
+ LED
- Contact type
1 change-over
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1000 0000
- Connection
Spring-loaded connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
17.5
100 mm
90 mm
FALSE
1
FALSE
Spring clamp connection
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749284 Siemens Thermistor overload relay 24 V DC/AC 1 change-over 1 pc(s) 3RN2000-2AA30 Winding temperature
User & Safety Instructions
User & Safety Instructions 1749284 Siemens Thermistor overload relay 24 V DC/AC 1 change-over 1 pc(s) 3RN2000-2AA30 Winding temperature













