
Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2011-2BW30 PTC temperature monitoring
Number
Technical specifications
- Thermal current 5 A
- Mounting type: screw and snap-on mounting rail 35 mm
- Isolation voltage: 300 V
- Operating frequency: 50/60 Hz
- Power loss: 1.6 W
- Surge voltage resistance: 4 kV
- Control supply voltage: 240 V
- Operating current: 3 A
- Packaging type
Piece
- Product type
Thermistor overload relay
- Type
3RN2011-2BW30
- Functions
PTC temperature monitoring
- Operating voltage
240 V
- Features
+ test button
- Contact type
2 change-overs
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1000 0000
- Connection
Spring-loaded connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
1
TRUE
Spring clamp connection
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741037 Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2011-2BW30 PTC temperature monitoring
User & Safety Instructions
User & Safety Instructions 1741037 Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2011-2BW30 PTC temperature monitoring













