
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
Only 1 Piece(s) available
Sigel glass whiteboard / large glass magnetic board Artverum, 65x100 cm, super white
Highlights & Details
- Click pin of notes, etc. with SuperDym/neodymium magnets
- Writable glass board and chalk markers
- Assemble in the high or landscape format possible.
- Frameless safety suspension for a free-floating 3D-look
- Includes 3 extra-strong Super Dym-Magnete
- Tüv and GS-tested product safety (SGS TÜV Saarland)
- Safety glass (ESG) according to EN 12150-1
- Color: super-white
- Product Dimensions: 100 x 65 x 1.5 cm
- Material: Tempered glass/safety glass (ESG)
- 1 piece
Technical specifications
- Silicon feet on the rear side
- Product type
Glass board (magnetic)
- Dim
(W x H) 100 cm x 65 cm
- Width
100 cm
- Height
65 cm
- Factory colour
Super white
- Tray
No
- wipeable
Yes
- Writable board
Yes
- Magnetic whiteboard
Yes
- DIN standard applies
Yes
- Material
Sicherheitsglas
- Delivery includes
Including More Super Dym-Magnete
- Standard#
DIN EN 12150-1
- Product type description
Artverum
- Promotional item type
Glass Magnetic board Artverum
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1547990 Sigel Glass board (magnetic) Artverum Super white (W x H) 100 cm x 65 cm GL141
Warranty Terms
Warranty Terms 1547990 Sigel Glass board (magnetic) Artverum Super white (W x H) 100 cm x 65 cm GL141
Description
High gloss, design award-winning glass magnet board artverum in super white. Magnet sticking with SuperDym/Neodymium magnets and with sigel markers optimally writable. Made of safety glass (ESG, EN 12150-1). The frameless suspension lets the glass Magnetic board free in front of the wall upside down. The TÜV and GS-tested product safety and the TÜV-certified suspension ensure a secure hold in portrait or landscape format. The size of the board is 100 x 65 cm. Included are three extra-strong Super Dym-Magnete and mounting materials included.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Delivery incl. Magnets, mounting material, installation instructions and drill template.

















