
Highlights & Details
Sigel BA412 Desk sharing bag premium M – recycled polyethylene (RPET) – dark gray – 36 x 28 x 15 cm
- Mobile & convenient: Light desk sharing bag for storing and transporting laptop and office supplies. Access your personal work equipment at any time, regardless of the place of work; Stable & stable: High-quality Desk Sharing Bag Premium M with dimensions of 36 x 28 x 15 cm (W x H x D) for laptops up to 14 inches. Recycled from polyethylene (RPET) in dark gray with gray decorative stitching and matt-silver metal components. Option for individual labeling. Very secure stand with and without contents by broad base (load-carrying capacity up to 15 kg). ; Perfect for traveling: Water-resistant surface, zip-top, lockable outer compartment and metal feet to protect against moisture; practical inner layout: 2 large compartments and 5 small separate pockets, 1 rubber band for fixing Diverser utensils; sufficient space for laptop, mobile phone, project documents, writing utensils, headset, additional compartment for a bottle of water, metal trailer for name plate/visiting card; easy to transport thanks to 2 carrying handles and an adjustable shoulder strap (removable) made of black, durable nylon material with shoulder pads; optimum size for each common (locker) cabinet or a safety box
Technical specifications
- Product type
Laptop bag
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Width
36 cm
- Height
28 cm
- Depth
15 cm
- Material
Recycled PET
- Factory colour
Dark grey
- Dim
(W x H x D) 36 x 28 x 15 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3402449 Sigel Laptop bag Desk Sharing Bag Premium M Suitable for up to: 35,6 cm (14") Dark grey (W x H x D) 36 x 28 x 15 cm
User & Safety Instructions
User & Safety Instructions 3402449 Sigel Laptop bag Desk Sharing Bag Premium M Suitable for up to: 35,6 cm (14") Dark grey (W x H x D) 36 x 28 x 15 cm
Description
This text is machine translated.

















