
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Sigel Table stand, diagonal, crystal clear, acrylic, for A4 cross
Highlights & Details
- One-sided Presentation
- For DIN A4 landscape (297 x 210 mm)
- Product Dimensions: 300 x 210 x 63 mm
- Material: acrylic glass, clear
- Material thickness 1.8 mm
- 1 piece
Technical specifications
- Product type
Desk display board
- Width
300 mm
- Height
210 mm
- Paper size
A4 landscape
- Non-standard
L-shape
- Factory colour
Glassy
- Material
Acrylic
- Changeable label
Yes
- Both sides usable
No
- folding
No
- Product type description
schräg
- Perforation type
SIGEL Tischaufsteller TA211 DIN A4 quer schräg Acryl glasklar
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1547917 Sigel TA211 TA211 Desk display board L-shape Paper size: A4 landscape Glassy 1 pc(s)
Warranty Terms
Warranty Terms 1547917 Sigel TA211 TA211 Desk display board L-shape Paper size: A4 landscape Glassy 1 pc(s)
Description
Slash table stand for the one-sided presentation of, for example, actions, notices or offered in the size A4 landscape. For counters, tables, exhibitions and trade fairs. High-quality, crystal clear 1.8 mm strong acrylic with polished, smooth edges for high stability and stability. The outer dimensions of the table plate should be 300x210x 63 mm (W x H x D).
This text is machine translated.
This text is machine translated.













