There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Sigma Bike light set AURA 80 / Nugget Set LED (monochrome) rechargeable Black
2190049
This article
Sigma Bike light set AURA 35 / Nugget Set LED (monochrome) rechargeable Black
2190045
Sigma Bike light set AURA 80 FL / Blaze Set LED (monochrome) rechargeable Black
2190046
Sigma Bike light set AURA 45 / Nugget Set LED (monochrome) rechargeable Black
2190050
Description
The AURA 80 USB radiates with 80 lux well over 90 meters far and is thus also a safe companion away from the paved roads. Thanks to precise indicators on the top, the front light informs exactly about the remaining battery level and the set light mode.
The rear light NUGGET II guarantees a high safety factor in the road traffic through the High Power LED and a lateral visibility of well over 220°. The StVZO tail light can be attached to each saddle support quickly and without tools.
Light guide The side "Light Guide" is not only an optical highlight. With the two additional LEDs it also provides for a clearly higher visibility in the road traffic. Homogeneous light image The AURA 80 USB is equipped with an Osram LED. In combination with the high performance optics, this produces a very uniform light distribution and provides for an optimum illumination over all light zones. Rechargeable The AURA 80 USB has an integrated battery. This is recharged via the Micro-USB socket, which is also possible on every PC. The front light is fully charged again in a maximum of 4.5 hours with the included micro-USB cable. The lithium-ion battery has a deep discharge and overload protection. Furthermore, it has no memory effect and can be fully charged again without any problem. Switch-on protection Double-click to switch on the AURA 80 USB, and press a long button to switch it off again. This function prevents unwanted switching on, e.g. in the bag. Assembly without tools The practical silicone handlebar holder is firmly connected with the AURA 80 USB and guarantees a fast and precise attachment to each bicycle handlebar. Thus the bicycle light can be mounted and removed without tools. In addition, the AURA 80 USB is also compatible with other SIGMA holder systems, such as the screw bracket and the universal helmet holder.
This text is machine translated.
Features
Illuminance: 80 lux (60 lux in mid mode, 40 lux in low mode, 20 lux in eco mode)
Beam range: 90 m
Light duration: 4 hours in standard mode (5 hours in mid mode, 6.5 hours in low mode, 15 hours in eco mode)
The AURA 80 USB radiates with 80 lux well over 90 meters far and is thus also a safe companion away from the paved roads. Thanks to precise indicators on the top, the front light informs exactly about the remaining battery level and the set light mode.
The rear light NUGGET II guarantees a high safety factor in the road traffic through the High Power LED and a lateral visibility of well over 220°. The StVZO tail light can be attached to each saddle support quickly and without tools.
Light guide The side "Light Guide" is not only an optical highlight. With the two additional LEDs it also provides for a clearly higher visibility in the road traffic. Homogeneous light image The AURA 80 USB is equipped with an Osram LED. In combination with the high performance optics, this produces a very uniform light distribution and provides for an optimum illumination over all light zones. Rechargeable The AURA 80 USB has an integrated battery. This is recharged via the Micro-USB socket, which is also possible on every PC. The front light is fully charged again in a maximum of 4.5 hours with the included micro-USB cable. The lithium-ion battery has a deep discharge and overload protection. Furthermore, it has no memory effect and can be fully charged again without any problem. Switch-on protection Double-click to switch on the AURA 80 USB, and press a long button to switch it off again. This function prevents unwanted switching on, e.g. in the bag. Assembly without tools The practical silicone handlebar holder is firmly connected with the AURA 80 USB and guarantees a fast and precise attachment to each bicycle handlebar. Thus the bicycle light can be mounted and removed without tools. In addition, the AURA 80 USB is also compatible with other SIGMA holder systems, such as the screw bracket and the universal helmet holder.
This text is machine translated.
Features
Illuminance: 80 lux (60 lux in mid mode, 40 lux in low mode, 20 lux in eco mode)
Beam range: 90 m
Light duration: 4 hours in standard mode (5 hours in mid mode, 6.5 hours in low mode, 15 hours in eco mode)