
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED spacer
LED 5 mm
Black
10 mm
DISTANCE.F. 5MM
(Ø x H) 7 mm x 10 mm
1 pc(s)
7 mm
Yes
Datasheet 182761 Signal Construct DAH50100 LED spacer 1x Black Suitable for LED 5 mm
User & Safety Instructions 182761 Signal Construct DAH50100 LED spacer 1x Black Suitable for LED 5 mm