
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct LDC20022 LED indicator light Red 12 V DC, 12 V AC 20 mA 130 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
LDC20022
- Factory colour
Red
- Operating voltage
12 V DC
12 V AC
- Operating voltage
12, 12 - 14, 14 V AC, V DC
- Min. operating voltage
12 V AC
12 V DC
- Max. operating voltage
14 V AC
14 V DC
- Operating current
20 mA
- Recess diameter
27 mm
- Case colour
Black
- Mounting type
Screw
- Light intensity I(V)
130 mcd
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
Matted surface
- Content
1 pc(s)
- Operating current
20 mA
- Operating voltage
12 - 14 V DC/AC
Documents & Downloads
Datasheet
Datasheet 157561 Signal Construct LDC20022 LED indicator light Red 12 V DC, 12 V AC 20 mA 130 mcd
User & Safety Instructions
User & Safety Instructions 157561 Signal Construct LDC20022 LED indicator light Red 12 V DC, 12 V AC 20 mA 130 mcd
Description
Best On/Off contrast by matte surface.
Scope of delivery
- LED LD 20022
- DMC 22 mounting clip.



