
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct LDC20722 LED indicator light Ultra green 12 V DC, 12 V AC 20 mA 350 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
LDC20722
- Factory colour
Ultra green
- Operating voltage
12 V DC
12 V AC
- Operating voltage
12, 12 - 14, 14 V AC, V DC
- Min. operating voltage
12 V AC
12 V DC
- Max. operating voltage
14 V AC
14 V DC
- Operating current
20 mA
- Recess diameter
27 mm
- Case colour
Black
- Mounting type
Screw
- Light intensity I(V)
350 mcd
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
Matted surface
- Content
1 pc(s)
- Operating current
20 mA
- Operating voltage
12 - 14 V DC/AC
Documents & Downloads
Datasheet
Datasheet 157565 Signal Construct LDC20722 LED indicator light Ultra green 12 V DC, 12 V AC 20 mA 350 mcd
User & Safety Instructions
User & Safety Instructions 157565 Signal Construct LDC20722 LED indicator light Ultra green 12 V DC, 12 V AC 20 mA 350 mcd
Description
Best On/Off contrast by matte surface.
Scope of delivery
- LED LD 20722
- DMC 22 mounting clip.



