
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct LDC20724 LED indicator light Ultra green 24 V DC, 24 V AC 20 mA 350 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
LDC20724
- Factory colour
Ultra green
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
- Operating current
20 mA
- Recess diameter
27 mm
- Case colour
Black
- Mounting type
Screw
- Light intensity I(V)
350 mcd
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
Matted surface
- Content
1 pc(s)
- Operating current
20 mA
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150424 Signal Construct LDC20724 LED indicator light Ultra green 24 V DC, 24 V AC 20 mA 350 mcd
Conformity certificate
Conformity certificate 150424 Signal Construct LDC20724 LED indicator light Ultra green 24 V DC, 24 V AC 20 mA 350 mcd
Description
Best On/Off contrast by matte surface.
Scope of delivery
- LED LD 20724
- DMC 22 mounting clip.



