
Number
Technical specifications
- Packaging type
Bulk
- Product type
LED indicator light (multi-colour)
- Factory colour
Red
Green
- Operating voltage
24 V DC
- Operating voltage
24 - 28 V DC
- Min. operating voltage
24 V DC
- Max. operating voltage
28 V DC
- Operating current
17 mA
13 mA
- Recess diameter
18 mm
- Head Ø
18 mm
- Case colour
White (diffuse)
- Material
PC
PU
- Material properties
matt
- LED features
multicolour
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 10 mm x 10 mm
- Length
41 mm
- Width
10 mm
- Height
10 mm
- (Ø)
10 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Type (LEDs)
Frosted
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435440 Signal Construct LE18214 LED indicator light (multi-colour) Red, Green 24 V DC Bulk
User & Safety Instructions
User & Safety Instructions 2435440 Signal Construct LE18214 LED indicator light (multi-colour) Red, Green 24 V DC Bulk
Description
Light area for optimum on/off contrast.
Optionally with common cathode or
Anode. Connection: 3x spade plug 2.8x0.5 mm
Operating voltage 24/28V DC
This text is machine translated.

