
Number
Highlights & Details
Signal Construct MEDW4612 LED indicator light Yellow W2 x 4.6d 12 V DC 400 mcd
Our service for you
Technical specifications
- Material: (reflector) highly reflective Pocan, (Socket) Polycarbonate in light color.
- Product type
LED indicator light
- Type
MEDW4612
- Factory colour
Yellow
- Operating voltage
12 V DC
W2 x 4.6d
- Operating current
17 mA
- Case colour
Yellow
- Material
Polycarbonate (PC)
- Material properties
reflective
- Light intensity I(V)
400 mcd
- Wavelength
595 nm
- Radiation angle
50°
- Dim
(Ø x L) 5.6 mm x 20 mm
- Length
20 mm
- (Ø)
5.6 mm
- RoHS-compliant
Yes
- Type
Special reflector
- Content
1 pc(s)
- Material (details)
Reflector: Highly reflective Pocan· base: Polycarbonate in light colour.
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 726206 Signal Construct MEDW4612 LED indicator light Yellow W2 x 4.6d 12 V DC 400 mcd
User & Safety Instructions
User & Safety Instructions 726206 Signal Construct MEDW4612 LED indicator light Yellow W2 x 4.6d 12 V DC 400 mcd


