
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct MEDW4614 LED indicator light Yellow W2 x 4.6d 24 V DC 400 mcd
Our service for you
Technical specifications
- Material: (reflector) highly reflective Pocan, (Socket) Polycarbonate in light color.
- Product type
LED indicator light
- Type
MEDW4614
- Factory colour
Yellow
- Operating voltage
24 V DC
W2 x 4.6d
- Operating current
12 mA
- Light intensity I(V)
400 mcd
- Wavelength
595 nm
- Radiation angle
50°
- Dim
(Ø x L) 5.6 mm x 20 mm
- Length
20 mm
- (Ø)
5.6 mm
- RoHS-compliant
Yes
- Type
Special reflector
- Content
1 pc(s)
- Material (details)
Reflector: Highly reflective Pocan· base: Polycarbonate in light colour.
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 726257 Signal Construct MEDW4614 LED indicator light Yellow W2 x 4.6d 24 V DC 400 mcd
User & Safety Instructions
User & Safety Instructions 726257 Signal Construct MEDW4614 LED indicator light Yellow W2 x 4.6d 24 V DC 400 mcd
Description
These replace standard incandescent bulbs or those with glass-bases, with the benefit of shock and vibrations resistance and long life.The light is concentrated in the reflector axis. With printed polarity markings and details of operating voltage, LED integrated into special reflector incl. reverse polarity protection diode.


