1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
MEDG5764
White
24 V DC
T1 3/4 MG
11 mA
2000 mcd
6000 K
60°
LED 3 mm
(Ø x H) 5.6 mm x 14.4 mm
14.4 mm
5.6 mm
-20 °C
80 °C
Yes
1 pc(s)
6000 K
6000 K
428 mlm
11 mA
-20 - +80 °C
24 V DC
Datasheet 725773 Signal Construct MEDG5764 LED indicator light White T1 3/4 MG 24 V DC 11 mA 2000 mcd 428 mlm