
Number
Highlights & Details
LED-lamp series MTWB
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
MWTB 8444
- Factory colour
Blue
- Operating voltage
24 V AC
24 V DC
- Operating voltage
24, 24 - 28, 28 V AC, V DC
- Min. operating voltage
24 V AC
24 V DC
- Max. operating voltage
28 V AC
28 V DC
B8.0-12 (EBSR/BAX) similar
- Operating current
12 mA
- Light intensity I(V)
300 mcd
- Radiation angle
160°
- Dim
(Ø x L) 12.40 mm x 15 mm
- Length
15 mm
- (Ø)
12.40 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
300 mW
Documents & Downloads
Datasheet
Datasheet 1646972 Signal Construct MWTB8444 LED indicator light Blue B8.0-12 (EBSR/BAX) similar 24 V AC, 24 V DC 300 mcd
Datasheet 1646972 Signal Construct MWTB8444 LED indicator light Blue B8.0-12 (EBSR/BAX) similar 24 V AC, 24 V DC 300 mcd
Description
This text is machine translated.



