
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
LED-lamp series MTWH
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
MWTH 8464
- Factory colour
White
- Operating voltage
24 V AC
24 V DC
- Operating voltage
24, 24 - 28, 28 V AC, V DC
- Min. operating voltage
24 V AC
24 V DC
- Max. operating voltage
28 V AC
28 V DC
BX8,4d
- Operating current
12 mA
- Light intensity I(V)
600 mcd
- Radiation angle
160°
- Dim
(Ø x L) 12.40 mm x 15.50 mm
- Length
15.50 mm
- (Ø)
12.40 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Type (LEDs)
White
- Content
1 pc(s)
300 mW
Documents & Downloads
Datasheet
Datasheet 1646959 Signal Construct MWTH8464 LED indicator light White BX8,4d 24 V AC, 24 V DC 600 mcd
User & Safety Instructions
User & Safety Instructions 1646959 Signal Construct MWTH8464 LED indicator light White BX8,4d 24 V AC, 24 V DC 600 mcd
Description
Specially designed for use as a tacho lamp or dashboard display suitable Multi Look ® LED lamp with base BX8.4d. The realization of the height between the reflector element and base is an insulated part in light color of LED built in. Replaceable from the printed circuit boards back. Shock and vibration-proof.
This text is machine translated.
This text is machine translated.



