
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
LED signal lamp Ø 8 mm
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
086225 SFEU
- Factory colour
Cold white
- Operating voltage
12 V AC
12 V DC
- Operating current
15 mA
- Recess diameter
8 mm
- Head height
0.80 mm
- Front panel thickness
7 mm
- Case colour
Black
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw and union
IP67 (front)
- Light intensity I(V)
3680 mcd
- Radiation angle
160°
- Connection
Type C CEE 7/16 plug 2.8 mm
- Length
38.04 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1647016 Signal Construct SFEU086225 LED indicator light Cold white 12 V AC, 12 V DC 3680 mcd
User & Safety Instructions
User & Safety Instructions 1647016 Signal Construct SFEU086225 LED indicator light Cold white 12 V AC, 12 V DC 3680 mcd
Description
Hints
In AC operation, power consumption and power are halved.












