
Number
Highlights & Details
Signal Construct SKCD16412 LED indicator light Blue 12 V DC 14 mA
Our service for you
Technical specifications
- Voltage tolerance: +15 %.
- Product type
LED indicator light
- Type
SKCD16412
- Factory colour
Blue
- Operating voltage
12 V DC
- Operating voltage
12 - 14 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
14 V DC
- Operating current
14 mA
- Recess diameter
16 mm
- Case colour
Black
- Mounting type
Screw
IP67
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
16 mm installed diameter · With reverse polarity protection diode · Flat plug connection 2.8 x 0.5 mm · Permissible voltage tolerance +15 %.
- Content
1 pc(s)
- Operating current
14 mA
- Connection
Flat plug connection 2.8 x 0.5 mm
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 726121 Signal Construct SKCD16412 LED indicator light Blue 12 V DC 14 mA
Conformity certificate
Conformity certificate 726121 Signal Construct SKCD16412 LED indicator light Blue 12 V DC 14 mA
Description
Features
- Polarity reversal protection diode.


