
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
LED indicator lamps
Technical specifications
- Product type
LED indicator light
- Type
SKED 12614
- Factory colour
White
- Operating voltage
24 V DC
- Operating current
20 mA
- Recess diameter
12 mm
- Case colour
Black
- Material
Polycarbonate (PC)
Brass
- Mounting type
Screw
IP67
- Light intensity I(V)
1240 mcd
- Radiation angle
110°
- LED features
splashproof
- Dim
(Ø) 15 mm
- (Ø)
15 mm
60000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 779448 Signal Construct SKED12614 LED indicator light White 24 V DC 1240 mcd
User & Safety Instructions
User & Safety Instructions 779448 Signal Construct SKED12614 LED indicator light White 24 V DC 1240 mcd
Conformity certificate
Conformity certificate 779448 Signal Construct SKED12614 LED indicator light White 24 V DC 1240 mcd
Description
Matted light surface for optimal on/off contrast
This text is machine translated.
This text is machine translated.
Scope of delivery
- Indicator light
- Sealing washer
- Fastening nut M12






