
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Yellow
- Operating voltage
7 V DC
- Operating voltage
12 - 14 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
14 V DC/AC
- Operating current
18 mA
- Recess diameter
5 mm
- Head Ø
6.2 mm
- Case colour
Green (transparent)
- Material
PC
- Mounting type
Snap-in
IP40
- LED features
Frame head
- Connection
Type C CEE 7/16 plug 1.5 mm
Solder lug
- Dim
(Ø x H) 10 mm x 10 mm
- Length
49 mm
- Width
10 mm
- Height
10 mm
- (Ø)
10 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Type (LEDs)
Transparent
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435536 Signal Construct SKGD05201 LED indicator light Yellow 7 V DC Tray
User & Safety Instructions
User & Safety Instructions 2435536 Signal Construct SKGD05201 LED indicator light Yellow 7 V DC Tray
Description
LED symbol lamp for snap-in mounting.
Flat, surface-matt bezel head in
Round shape. Very good on/off contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø5+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Soldering lug 1.5 x 0.3 mm
(Solder-free connection cable KDS2 as an accessory
available)
Soldering temperature 260°/5 sec.
Operating voltage:
6/7V, 12/14V, 24/28V DC (red, yellow, green, orange)
6/7V, 12/14V, 24/28V DC(AC) (blue, white)
The current consumption/brightness for AC voltage
Is reduced by approx. 50% compared to DC operation.
This text is machine translated.
Flat, surface-matt bezel head in
Round shape. Very good on/off contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø5+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Soldering lug 1.5 x 0.3 mm
(Solder-free connection cable KDS2 as an accessory
available)
Soldering temperature 260°/5 sec.
Operating voltage:
6/7V, 12/14V, 24/28V DC (red, yellow, green, orange)
6/7V, 12/14V, 24/28V DC(AC) (blue, white)
The current consumption/brightness for AC voltage
Is reduced by approx. 50% compared to DC operation.
This text is machine translated.











