
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SKGD05202 LED indicator light Green Round 12 V DC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKGD to KB05202
- Factory colour
Green
- Operating voltage
12 V DC
- Operating voltage
12 - 14 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
14 V DC
- Operating current
20 mA
- Recess diameter
5.2 mm
- Shape
Round
- Case colour
Green
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Solder lug
- Dim
(Ø) 4.8 mm
- (Ø)
4.8 mm
- RoHS-compliant
Yes
- Type (LEDs)
Tinted
- Content
1 pc(s)
- Material (details)
PC housing coloured/transparent
- Connection
1.3 x 0.3 mm soldering lug
- Operating voltage
12 - 14 V DC/AC
Documents & Downloads
Datasheet
Datasheet 157476 Signal Construct SKGD05202 LED indicator light Green Round 12 V DC
Conformity certificate
Conformity certificate 157476 Signal Construct SKGD05202 LED indicator light Green Round 12 V DC
Description
For snap-in-mounting with super slim and flat surface lens head. A good on/off contrast and high transparency are achieved by a matte surface.
Hints
The figure - please note the information for the shape and color of the symbols.




