
Number
Highlights & Details
Signal Construct SKGD05604 LED indicator light White Round 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKGD05604
- Factory colour
White
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
- Operating current
20 mA
- Recess diameter
5.2 mm
- Shape
Round
- Case colour
White
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Solder lug
- Dim
(Ø) 4.8 mm
- (Ø)
4.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
PC housing coloured/transparent
- Connection
Soldering tag 1.5 mm x 0.3 mm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150490 Signal Construct SKGD05604 LED indicator light White Round 24 V DC, 24 V AC
Conformity certificate
Conformity certificate 150490 Signal Construct SKGD05604 LED indicator light White Round 24 V DC, 24 V AC




