
Number
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Green
- Operating voltage
12 V DC/AC
- Operating voltage
220, 120 - 240, 135 V AC, V DC
- Min. operating voltage
220 V AC
120 V DC
- Max. operating voltage
240 V AC
135 V DC
- Operating current
15 mA
- Recess diameter
10 mm
- Head Ø
12 mm
- Case colour
Green (transparent)
- Material
PC
- Mounting type
Snap-in
IP40
- LED features
Frame head
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 10 mm x 10 mm
- Length
49 mm
- Width
10 mm
- Height
10 mm
- (Ø)
10 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Type (LEDs)
Transparent
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435538 Signal Construct SKGH10722A LED indicator light Green 12 V DC/AC Tray
User & Safety Instructions
User & Safety Instructions 2435538 Signal Construct SKGH10722A LED indicator light Green 12 V DC/AC Tray
Description
Flat, surface-matt bezel head in
Round shape. Very good on/off contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø10+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Spade plug 2.8 x 0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.











