
Number
Highlights & Details
Signal Construct SKHD05602 LED indicator light White Square 12 V DC, 12 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKHD05602
- Factory colour
White
- Operating voltage
12 V DC
12 V AC
- Operating voltage
12, 12 - 14, 14 V AC, V DC
- Min. operating voltage
12 V AC
12 V DC
- Max. operating voltage
14 V AC
14 V DC
- Operating current
20 mA
- Recess diameter
5.2 mm
- Shape
Square
- Case colour
White
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Solder lug
- Dim
(Ø) 4.8 mm
- (Ø)
4.8 mm
- RoHS-compliant
Yes
- Type (LEDs)
White
- Content
1 pc(s)
- Material (details)
PC housing coloured/transparent
- Connection
1.3 x 0.3 mm soldering lug
- Operating voltage
12 - 14 V DC/AC
Documents & Downloads
Datasheet
Datasheet 157486 Signal Construct SKHD05602 LED indicator light White Square 12 V DC, 12 V AC
Conformity certificate
Conformity certificate 157486 Signal Construct SKHD05602 LED indicator light White Square 12 V DC, 12 V AC




