
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Green
- Operating voltage
24 V DC/AC
- Operating voltage
12 - 14 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
14 V DC/AC
- Operating current
16 mA
- Recess diameter
10 mm
- Case colour
Green (transparent)
- Material
PC
- Mounting type
Snap-in
IP40
- LED features
Frame (satinised)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Type (LEDs)
Tinted
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435544 Signal Construct SKHH10724A LED indicator light Green 24 V DC/AC Tray
User & Safety Instructions
User & Safety Instructions 2435544 Signal Construct SKHH10724A LED indicator light Green 24 V DC/AC Tray
Description
LED symbol lamp for snap-in mounting.
Flat, surface-matt bezel head in
Square shape. Very good on/off
Contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø10+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Spade plug 2.8 x 0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.
Flat, surface-matt bezel head in
Square shape. Very good on/off
Contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø10+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Spade plug 2.8 x 0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.











