
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SKHU10128 LED indicator light Yellow Square 230 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKHU10128
- Factory colour
Yellow
- Operating voltage
230 V AC
- Operating current
20 mA
- Recess diameter
10.2 mm
- Shape
Square
- Case colour
Yellow
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø) 9.8 mm
- (Ø)
9.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Coloured/transparent PC housing
- Connection
Flat plug, 2.8 x 0.8 mm
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 157524 Signal Construct SKHU10128 LED indicator light Yellow Square 230 V AC
Conformity certificate
Conformity certificate 157524 Signal Construct SKHU10128 LED indicator light Yellow Square 230 V AC
Description
For snap-in fixing with flat, matte covered head with excellent on/off contrast.
Features
- Half-wave rectification.
Hints
The figure - please note the information for the shape and color of the symbols.



