
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Green
- Operating voltage
230 V AC
130 V DC
- Operating voltage
220, 120 - 240, 135 V AC, V DC
- Min. operating voltage
220 V AC
120 V DC
- Max. operating voltage
240 V AC
135 V DC
- Operating current
2.2 mA
- Recess diameter
10 mm
- Case colour
Green (transparent)
- Material
PC
IP40
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435545 Signal Construct SKHU10728A LED indicator light Green 230 V AC, 130 V DC Tray
User & Safety Instructions
User & Safety Instructions 2435545 Signal Construct SKHU10728A LED indicator light Green 230 V AC, 130 V DC Tray
Description
LED symbol lamp for snap-in mounting.
Flat, surface-matt bezel head in
Square shape. Very good on/off
Contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø10+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Spade plug 2.8 x 0.8 mm
Soldering temperature 250°/3 sec.
Operating voltage 110/130V AC
230V AC (130V DC)
This text is machine translated.
Flat, surface-matt bezel head in
Square shape. Very good on/off
Contrast. Casing: Transparent in color
Mounting type: Snap-in mounting
Installation opening: Ø10+0.2 mm
Protection class according to DIN EN 60529: IP40
Connection: Spade plug 2.8 x 0.8 mm
Soldering temperature 250°/3 sec.
Operating voltage 110/130V AC
230V AC (130V DC)
This text is machine translated.











