
Number
Highlights & Details
Signal Construct SKID05004 LED indicator light Red Arrow 24 V DC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKID05004
- Factory colour
Red
- Operating voltage
24 V DC
- Operating voltage
24 - 28 V DC
- Min. operating voltage
24 V DC
- Max. operating voltage
28 V DC
- Operating current
20 mA
- Recess diameter
5.2 mm
- Shape
Arrow
- Case colour
Red
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Solder lug
- Dim
(Ø) 4.8 mm
- (Ø)
4.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
PC housing coloured/transparent
- Connection
Soldering tag 1.5 mm x 0.3 mm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150503 Signal Construct SKID05004 LED indicator light Red Arrow 24 V DC
User & Safety Instructions
User & Safety Instructions 150503 Signal Construct SKID05004 LED indicator light Red Arrow 24 V DC
Conformity certificate
Conformity certificate 150503 Signal Construct SKID05004 LED indicator light Red Arrow 24 V DC




