
Number
Highlights & Details
Signal Construct SKIH10124 LED indicator light Yellow Arrow 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKIH10124
- Factory colour
Yellow
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
- Operating current
20 mA
- Recess diameter
10.2 mm
- Shape
Arrow
- Case colour
Yellow
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø) 9.8 mm
- (Ø)
9.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Coloured/transparent PC housing
- Connection
Flat pin connector 2.8 mm x 0.8 mm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150448 Signal Construct SKIH10124 LED indicator light Yellow Arrow 24 V DC, 24 V AC
Conformity certificate
Conformity certificate 150448 Signal Construct SKIH10124 LED indicator light Yellow Arrow 24 V DC, 24 V AC
Description
Features
- Half-wave rectification.



