
Number
Highlights & Details
Signal Construct SKIU10128 LED indicator light Yellow Arrow 230 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKIU10128
- Factory colour
Yellow
- Operating voltage
230 V AC
- Operating current
20 mA
- Recess diameter
10.2 mm
- Shape
Arrow
- Case colour
Yellow
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Symbol
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø) 9.8 mm
- (Ø)
9.8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Coloured/transparent PC housing
- Connection
Flat plug, 2.8 x 0.8 mm
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 157539 Signal Construct SKIU10128 LED indicator light Yellow Arrow 230 V AC
User & Safety Instructions
User & Safety Instructions 157539 Signal Construct SKIU10128 LED indicator light Yellow Arrow 230 V AC
Conformity certificate
Conformity certificate 157539 Signal Construct SKIU10128 LED indicator light Yellow Arrow 230 V AC
Description
Features
- Half-wave rectification.



