
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SKRD05002 LED indicator light Red 12 V DC 15 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKRD05002
- Factory colour
Red
- Operating voltage
12 V DC
- Operating current
15 mA
- Recess diameter
5 mm
- Head Ø
5.6 mm
- Case colour
Red
- Mounting type
Snap-in
- LED features
External reflector
- Connection
Solder lug
- RoHS-compliant
Yes
- Type
Outer reflector
- Content
1 pc(s)
- Operating current
15 mA
- Recess diameter (details)
5 mm
- Connection
1.3 x 0.3 mm soldering lug
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 157544 Signal Construct SKRD05002 LED indicator light Red 12 V DC 15 mA
Datasheet 157544 Signal Construct SKRD05002 LED indicator light Red 12 V DC 15 mA
Conformity certificate
Conformity certificate 157544 Signal Construct SKRD05002 LED indicator light Red 12 V DC 15 mA
Description
Snap-in mounting




