
Number
Highlights & Details
Signal Construct SKRD05104 LED indicator light Yellow 24 V DC 15 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKRD05104
- Factory colour
Yellow
- Operating voltage
24 V DC
- Operating current
15 mA
- Recess diameter
5 mm
- Head Ø
5.6 mm
- Case colour
Yellow
- Mounting type
Snap-in
- LED features
External reflector
- Connection
Solder lug
- RoHS-compliant
Yes
- Type
Outer reflector
- Content
1 pc(s)
- Operating current
15 mA
- Recess diameter (details)
5 mm
- Connection
1.3 x 0.3 mm soldering lug
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 157552 Signal Construct SKRD05104 LED indicator light Yellow 24 V DC 15 mA
User & Safety Instructions
User & Safety Instructions 157552 Signal Construct SKRD05104 LED indicator light Yellow 24 V DC 15 mA
Conformity certificate
Conformity certificate 157552 Signal Construct SKRD05104 LED indicator light Yellow 24 V DC 15 mA



