
Number
Highlights & Details
Signal Construct SKRD05204 LED indicator light Green 24 V DC 15 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SKRD05204
- Factory colour
Green
- Operating voltage
24 V DC
- Operating current
15 mA
- Recess diameter
5 mm
- Head Ø
5.6 mm
- Case colour
Green
- Mounting type
Snap-in
- LED features
External reflector
- Connection
Solder lug
- RoHS-compliant
Yes
- Type
Outer reflector
- Content
1 pc(s)
- Operating current
15 mA
- Recess diameter (details)
5 mm
- Connection
1.3 x 0.3 mm soldering lug
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 157553 Signal Construct SKRD05204 LED indicator light Green 24 V DC 15 mA
User & Safety Instructions
User & Safety Instructions 157553 Signal Construct SKRD05204 LED indicator light Green 24 V DC 15 mA
Conformity certificate
Conformity certificate 157553 Signal Construct SKRD05204 LED indicator light Green 24 V DC 15 mA



