
Number
Highlights & Details
Signal Construct SMBD14024 LED indicator light Red 24 V DC 15 mA 800 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMBD14024
- Factory colour
Red
- Operating voltage
24 V DC
- Operating current
15 mA
- Recess diameter
14 mm
- Head Ø
16 mm
- Case colour
Red
- Material
Brass
Polycarbonate (PC)
- Mounting type
Screw
- Light intensity I(V)
800 mcd
- Connection
Type C CEE 7/16 plug 2.8 mm
min 60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type
Polished chrome
- Content
1 pc(s)
- Material (details)
Chrome-plated brass housing, PC insulated part in fluorescent colour
- Operating current
15 mA
- Recess diameter (details)
14 mm
- Temperature range
-35 - +75 °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 149748 Signal Construct SMBD14024 LED indicator light Red 24 V DC 15 mA 800 mcd
Conformity certificate
Conformity certificate 149748 Signal Construct SMBD14024 LED indicator light Red 24 V DC 15 mA 800 mcd
Description
Scope of delivery
- Mounting material

